Ezurio Sterling-LWB5+ USB Adapters

Ezurio Sterling-LWB5+ USB Adapters meet the demands of medical/industrial IoT connectivity and are based on the Infineon CYW4373E chipset. The Sterling-LWB5+ USB adapters offer fully-featured Wi-Fi 5 the solution that is combined with Bluetooth® v5.2. This solution is enabled with industry-leading software drivers and support. The Sterling-LWB5+ USB adapters provide easy integration with any Linux-based system offering an existing USB-A connection. These adapters are fully certified, easy to integrate, and are the fastest route to the market for wireless IoT applications. The Sterling-LWB5+ USB adapters support the latest WPA3 security standards, offer high-quality drivers, and extend product life support. These adapters are compatible with the Linux backports package and support many Linux kernels. The Sterling-LWB5+ USB adapters feature USB 2.0 high-speed host interface and USB/USB (Wi-Fi + BT) host interfaces. Typical applications include industrial IoT connectivity, rugged handheld devices, medical devices, and telematics/logistics devices.

Features

  • Reliable connectivity
  • Extended operating range
  • USB-A pluggable device
  • Regulatory approvals include FCC, ISED, CE, RCM, MIC, and Bluetooth SIG registration
  • Open-Source software and Linux Backports ensure compatibility with a wide variety of Linux kernels
  • Integrated dual-band antenna
  • Supports the latest WPA3 security standards
  • USB/USB (Wi-Fi + BT) host interfaces
  • Advanced Wi-Fi + Bluetooth coexistence for seamless connectivity

Specifications

  • -40°C to 85°C temperature range
  • USB 2.0 high-speed host interface
  • 18dBm (maximum) transmit power
  • -96dBm (maximum) receive sensitivity
  • 2.4GHz and 5GHz dual-band frequency

Applications

  • Rugged handheld devices
  • Industrial IoT connectivity
  • Medical devices (pumps, monitors, beds, and carts)
  • Telematics/logistics devices (printers, terminals, gateways, and robotics)

Block Diagram

Block Diagram - Ezurio Sterling-LWB5+ USB Adapters

Mechanical Drawing

Mechanical Drawing - Ezurio Sterling-LWB5+ USB Adapters
게시일: 2021-09-17 | 갱신일: 2024-04-02