Ezurio RG191+LTE LoRaWAN-Enabled Gateway V2.0
Ezurio RG191+LTE LoRaWAN-Enabled Gateway V2.0 is a secure, scalable, robust LoRaWAN solution for end-to-end control of LoRaWAN networks. The Ezurio Gateway leverages a field-proven, reliable WB50NBT wireless bridge-certified module. The device also offers enterprise dual-band Wi-Fi and wired Ethernet for complete design freedom.Features
- LTE CAT 1 M.2 card, 3GPP Release 11, Bands B2/4/5/12/13, supported North America Region, certified for AT&T and Verizon
- Full Linux operating system, Kernel v4.x running on Atmel A5 Core @ 536MHz
- Multiple interfaces like LTE CAT 1, LoRaWAN, Wi-Fi 802.11a/b/g/n, and Ethernet
- 8-Channel LoRaWAN support with up to +27dBm max TX power
- Comprehensive Certifications for FCC, ISED, and PTCRB and colocated radio certification
- Industrial temperature range (-30° to +70°C)
- Advanced deployment tools, including intuitive web-based configuration and integrated presets for multiple external LoRa Network Server vendors
- Enterprise-grade security built on years of experience in wireless
- Industry-leading support works directly with engineers to help deploy designs
Applications
- Smart metering and remote sensing
- Industrial automation/monitoring and control
- Agricultural and rural IoT/M2M applications
Connection Diagram
게시일: 2022-11-09
| 갱신일: 2024-04-02