L-Com M12 Premium D-Code Ethernet Cable Assemblies

L-Com M12 Premium D-Code Ethernet Cable Assemblies are outdoor CMX-rated to withstand the most demanding and rugged applications. These highly flexible cables feature a flame-retardant thermoplastic elastomer (FR-TPE) cable jacket that resists oil, sunlight (UV), and weld spatter. The M12 connectors are IP68 rated when properly mated, protecting against liquids and particulate matter. The double-shielded braid plus foil design provides maximum protection from electromagnetic interference (EMI) and radio frequency interference (RFI). L-Com M12 Premium D-Code Ethernet Cable Assemblies are flex tested to 1M cycles at 10x the cable outer diameter (OD) and 10M cycles at 20x the cable OD. Their robustness makes them ideal for use in factory automation, sensors, actuators, test equipment, and industrial applications.

Features

  • Industrial outdoor FR-TPE cable jacket is resistant to oil, sunlight (UV), and weld spatter
  • Cable rated for 600V with CMX burn rating
  • M12 connectors are IP68 rated when properly mated to protect against liquids and particulates
  • Cable is flex tested to 1M cycles at 10x cable OD and 10M cycles at 20x cable OD
  • Double-shielded braid + foil design for maximum protection from EMI/RFI, D-code assemblies are rated to Category 5e

Applications

  • I/O connectivity
  • Test equipment
  • Industrial control and factory automation
  • Industrial Ethernet, EtherCat, and Profinet
  • Sensors and actuators

Wiring Map

Mechanical Drawing - L-Com M12 Premium D-Code Ethernet Cable Assemblies
게시일: 2025-12-31 | 갱신일: 2026-01-08