L-Com Heavy-Duty Industrial Power Cords

L-Com Heavy-Duty Industrial Power Cords feature a NEMA 5-15P male connector on one end and a 5-15R female LED ground indicator connector on the other end. These power cords extend a power connection to reach an outlet 100 feet away. The heavy-duty industrial power cords use a yellow jacket for visibility. These power cords are equipped with clear connectors to show an LED light when connected to power for easy identification. Typical applications include factory and automation, construction sites, power extension, and outdoor performance.

Features

  • NEMA 5-15P to NEMA 5-15R extension cord
  • Extend a power connection to reach an outlet 100 feet away
  • Clear connectors show LED light when connected to power for easy identification
  • Yellow jacket for visibility
  • 14AWG conductors (PCI034LEDSJTW-100FT)
  • 12AWG conductors (PCI032LEDSJTOW-100FT)
  • 15A maximum current rating

Applications

  • Factory and automation
  • Construction sites
  • Power extension
  • Outdoor performance
게시일: 2025-10-30 | 갱신일: 2026-01-02