KYOCERA AVX 9276 W2B Poke-In Connectors

KYOCERA AVX 9276 Wire-to-Board Poke-In Connectors are discrete connectors that provide a quick and reliable wire-to-board termination in a sleek 2.5mm pitch SMT package for a broad range of industrial and commercial markets. The 9276 series Connectors accept a wide range (18 to 24 AWG solid or stranded) of wire by simply stripping the wire and inserting it into the connector. They feature a high spring force beryllium copper upper-spring contact to provide lance-type retention to capture and retain the wire. By incorporating a dual contact design, a maximized current rating (6A) is achieved, as well as reducing PCB space. The dual-contact design also provides two solder points for each wire, eliminating the need for external anchor tabs. KYOCERA AVX 9276 Poke-In Connectors are developed for harsh industrial and Solid State Lighting (SSL) applications.

Features

  • Simple strip, insert, and removal design 
  • SMT RoHS termination to the PCB with minimal footprint 
  • Accepts 18 to 24 AWG solid and stranded wires 
  • Expanded size offering to maximize application potential: 1, 2, 3, 4, 6, and 8 positions 
  • High spring force top contact provides a lance type retention to capture and retain the wire 
  • Available in standard white and optional black color 
  • -40ºC to +125ºC operating temperature range
  • Mechanical 
    • Glass-filled nylon 46; UL94V0 insulator material
    • Beryllium Copper / Phosphor Bronze contact material
    • Tin over nickel plating
    • 5 cycles replaceability
  • Electrical 
    • 6A per contact current rating 
    • 300VAC voltage rating

Applications

  • Connecting discrete wire components directly to the PCB 
  • Bringing power and signals onto a PCB 
  • Daisy-chaining PCBs together to create a continuous string of boards 
게시일: 2010-11-02 | 갱신일: 2022-03-11