KYOCERA AVX KC Surface-Mount Clock Oscillators

KYOCERA AVX KC Surface-Mount Clock Oscillators are contained in a highly reliable, seam welded miniature ceramic package with a supply voltage of up to 3.3VCC. The KC oscillators are available in several series that offer such features as low current consumption, CMOS output, high reliability, wide operating voltage range, and a high output frequency range of 1.5MHz to 125MHz. KYOCERA AVX KC Surface-Mount Clock Oscillators are automotive grade, lead free, and RoHS compliant.

Features

  • Miniature ceramic package
  • Highly reliable with seam welding
  • CMOS output
  • Supply voltage of 3.3VCC

Specifications

  • 1.5MHz to 125MHz output frequency range
  • Temperature range
    • -40°C to +105°C operating
    • -55°C to +125°C storage
  • 10µA stand-by current
  • 5ms enable time
  • 10ms start-up time
게시일: 2012-03-29 | 갱신일: 2024-09-12