KYOCERA AVX 9155-700 직각 2mm 피치 커넥터
AVX 9155-700 직각 2mm 피치 커넥터는 2~6개 접촉 위치가 있는 버전으로 제공되고 정격 전류는 2-5 방향의 버전의 경우 2A, 5-6 방향 버전의 경우 1.5A입니다. 이 커넥터는 프로파일을 최소화하여 콤팩트한 구조를 가지되, PCB 위로 2.10mm 지점에 접점이 있는 상태로 안정적으로 유지되도록 설계되었습니다. 추가 SMT 앵커 브래킷이 안정성을 높여줍니다. 기존 버전 외에도, 이런 새로운 커넥터에는 로케이팅 보스가 없거나 있는 두 가지 옵션이 있으며 이를 통해 PCB에서 기계적 안정성이 훨씬 나아집니다. 9155-700 커넥터의 특징은 결합 작동 5,000회를 보장하고 RoHS 납땜을 위한 고온 나일론 플라스틱을 사용하여 가혹한 환경에서 높은 무결성으로 연결되는 매우 안정적이고 견고한 금 도금 베릴륨 구리 접점을 갖추고 있다는 점입니다.9155-000 Standard 2.5mm Pitch
This standard battery connector is specifically designed for mobile equipment. These connectors are available in 3, 4, and 5 contact positions on a 2.50mm pitch. The insulator height provides 3mm spacing, with various contact nose heights from 1.20mm to 2.60mm, to provide spacing options.
9155-020 1.27mm Pitch
9155-020 1.27mm Pitch Battery Connectors feature a nominal working height of 2.5mm to 3.5mm and include 2 to 5 positions that are stackable end-to-end. These connectors offer 3A per contact for 2 and 3 ways and 2A per contact for 4 and 5 ways.
9155-100 Ultra-Low Profile 2.5mm Pitch
The 9155-100 Ultra-Low Profile (ULP) 2.5mm Pitch Power Connectors feature a 1.3mm compressed height. Gold-plated Beryllium Copper (BeCu) contacts offer a reliable and resilient contact performance in a miniature package.
9155-200/9155-250 Reduced 2.5mm Pitch
The 9155-200 and 9155-250 Reduced 2.5mm Pitch Connectors save 50% in volume over the initial 9155 series compression connectors and are rated at a full 3A per contact with 2.5mm centers. Sizes range from 2 to 5 positions and are end-to-end stackable.
9155-300 Right-Angle 3.0mm Pitch
These 9155-300 Right-Angle 3.0mm Pitch Connectors are a 90° version with a 3mm pitch, 2 to 6 contact positions, and rated at 3A. The design is small and compact to minimize its profile, yet stable while having a contact point 4.61mm above the PCB.
9155-400 Two-Piece 4.0mm Pitch
This unique battery or removable module style connector allows the pluggable device to be swiped or connected from either direction. The spring contact offers an enhanced contact deflection range with a 1.4mm of travel after contact engagement. This contact design allows the connector to absorb more plastic or housing tolerances, making it more functional and reliable.
9155-500 Right-Angle 2.5mm Pitch
This low-profile connector is available with 2 to 5 positions and rated at 3A. The design is small and compact to minimize its profile, yet functionally stable with a contact point 2.20mm above the PCB.
9155-700 Right-Angle 2.0mm Pitch
These connectors are available with 2 to 6 contact positions and rated at 2A for the 2- and 4-way versions or 1.5A for the 5- and 6-way versions. The design is small and compact to minimize its profile yet remain stable while having a contact point 2.10mm above the PCB.
9155-800 Vertical-Mate 2.0mm Pitch
The 9155-800 Vertical-Mate 2.0mm Pitch Connectors eliminate end-user damage when pluggable modules or packs are pressed vertically into a base unit. The unique contact design deflects cleanly and efficiently when a module or mating connector is pushed vertically into position.
9155-900 Vertical-Mate 2.5mm Pitch
The 9155-900 Vertical-Mate 2.5mm Pitch Connectors are rated for up to 5000 mating cycles and have a contact nose with an antisnag feature to protect during deflection. The series is designed to eliminate end-user damage when inserting pluggable modules or packs into a base unit.
70-9155 Low-Profile Single-Contact
This Ultra-Low Profile (ULP) compression contact surface mounts to a PCB and provides a reliable compression connection to the mating board, even under extreme shock and vibration applications.