KYOCERA AVX 9176-400 Gas-Tight Discrete Wire IDC Connectors

KYOCERA AVX 9176-400 Gas-Tight Discrete Wire Insulation Displacement Connectors (IDCs) accept 28AWG to 22AWG wires with an insulation diameter ranging from 1.0mm to 1.5mm. These single contact connectors support a 6A current rating with a large SMT solder base to provide maximum stability on the PCB. KYOCERA AVX 9176-400 Gas-Tight Discrete Wire IDCs also come with optional locking strain relief caps that act as the termination tool for severe vibration environments such as harsh automotive and industrial market applications.

Features

  • IDC contact is supplied in T&R pockets for standard SMT placement
  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Optional termination cap provides additional strain relief for severe environments
  • Tested to automotive levels on shock, vibration, and temperature cycling for reliability
  • Reduced total applied cost versus solder or crimp processes
  • Individual contacts can be located anywhere on the PCB based on specific applications

Applications

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy-chaining PCBs together to create a continuous string of boards

Specifications

  • 6A/Contact current rating 
  • Voltage rating: Dependent on component proximity
  • -40°C to +125°C operating temperature range
  • 3 cycles durability
  • Materials
    • Nylon 46, UL94V0 insulator material
    • Phosphor bronze contact material
    • Tin over nickel plating
게시일: 2013-09-03 | 갱신일: 2022-03-11