KYOCERA AVX 506WLS Ultra-Broadband (UBL) SMT Inductors
KYOCERA AVX 506WLS Ultra-Broadband (UBL) SMT Inductors are high-frequency components that provide ultra-low insertion loss and an excellent match over multiple octaves of the frequency spectrum. Other advantages include flat frequency response, excellent return loss through 40GHz, unit-to-unit performance repeatability, and a rugged powdered iron core. KYOCERA AVX 506WLS inductors offer 0.47µH inductance, 9.5MHz operating frequency through 40+GHz, -55°C to +125°C operating temperature range, and lead-free, RoHS-compliant terminations.Features
- Ultra-broadband performance
- Ultra-low insertion loss
- Flat frequency response
- Excellent return loss through 40GHz
- Unit-to-unit performance repeatability
- Rugged powdered iron core
Applications
- Ultra-broadband DC decoupling networks
- Bias tee applications in optical communications systems
- Equipment using high-speed digital logic
Specifications
- 0.47µH inductance
- 9.5MHz operating frequency (-3dB roll-off) through 40+GHz
- <0.5dB insertion loss (shunt mounted)
- >20dB return loss (shunt mounted)
- -55°C to +125°C operating temperature range
- Lead-free, RoHS-compliant terminations
게시일: 2013-12-02
| 갱신일: 2023-08-10