KYOCERA AVX 400 Z NPO RF Microwave Capacitors
KYOCERA AVX 400 Z Precision Tolerance NPO RF Microwave Capacitors are constructed with a low loss silicon dioxide and silicon oxynitride dielectric, along with high-quality sputtered electrode materials to ensure performance. This series offers tight tolerances over a vast array of capacitance values. The 400 Z components come in an 0201 SMT package and are fully compatible with high-speed automated pick-and-place manufacturing. KYOCERA AVX 400 Z Precision Tolerance NPO RF Microwave Capacitors offer high electrical, thermal conductivity, and high stability over temperature. These devices are suitable for a variety of signal RF and microwave applications, including filter networks, matching networks, high Q frequency sources, tuning, and more.Features
- EIA case size 0201
- 0.1pF to 22pF capacitance range
- Tolerances to ±0.02pF
- Ultra-stable performance
- RoHS compliant
- Lead free
Applications
- Filter networks
- Matching networks
- High Q frequency sources
- Tuning
- Coupling
- Bypass and DC blocking
Specifications
- Capacitance temperature coefficient
- 0±30ppm/°C in the 0.1pF to 3.9pF range
- 0±60ppm/°C in the 4.0pF to 22pF range
- 1010MΩ minimum insulation resistance at +25°C at the rated working voltage
- Dielectric withstanding voltage of 250% of the rated working voltage for 5 seconds
- No aging effects
- 0.01% dielectric absorption
- -55°C to +125°C operating temperature range
Mechanical Dimensions
Mounting Pad Dimensions
게시일: 2013-11-05
| 갱신일: 2023-11-07