Kycon KUSBVXHT High Retention USB Connectors
Kycon KUSBVXHT High Retention USB Connectors allow 50% more retention force than the standard USB devices preventing accidental disconnect. The right-angle connectors feature an extraction force of 15N minimum and a high-temperature UL 94V-0 rated plastic (orange) insulator. Kycon KUSBVXHT USB Connectors are ideal for applications where connection reliability is critical or when the strain on the connection may be subject to higher than average force.Features
- High retention force
- Through-hole PCB mount
- Compatible with many computer peripherals
- A and B types available
- Supports hot-plugging contact area with gold plating
- CSA/NRTL Certified File No. LR78160
- RoHS and REACH compliant
Applications
- Consumer products
- Medical devices
- Industrial
Specifications
- 1.5A rated current
- 30VAC/DC rated voltage
- 1000MΩ minimum insulation resistance
- 500VAC dielectric withstanding voltage for 1 minute
- 30mΩ maximum contact resistance
- 1500 minimum mating cycle durability
- 35N maximum mating force
- 15N minimum extraction force
- Materials
- Orange UL 94V-0 high-temperature thermoplastic insulator
- Plating
- Gold flash on the contact area
- Tin-plating on the solder tail
- All over nickel underplate
게시일: 2016-01-19
| 갱신일: 2022-03-11