KOA Speer TLR Current Sense Resistors

KOA Speer TLR Current Sense Resistors provide up to 3W and include an AEC-Q200 certified version. KOA Speer TLR Current Sense Resistors feature filletless products with high reliability and performance. These surface-mount resistors are ideal for use in current sensing, voltage division, and pulse applications.

Features

  • Ultra-low TCR (+50ppm/°C) available
  • Metal alloy with superior corrosion and heat resistance
  • Ultra low resistance (1mΩ to 20mΩ)
  • Products with lead-free terminations meet EU RoHS and China RoHS requirements
  • AEC-Q200 qualified

Applications

  • Current sensing
  • Voltage division
  • Pulse applications
게시일: 2013-04-05 | 갱신일: 2024-04-11