KOA Speer RN73R-2E Ultra-Precision Thin Film Resistors
KOA Speer RN73R-2E Ultra-Precision Thin Film Resistors feature high heat resistance up to +155°C and an ultra-high precision tolerance (±0.05%). KOA Speer RN73R-2E Thin Film Resistors offer enhanced moisture resistance (+85°C ±2°C, 85% ±5% RH, 1000 hours) by the use of a special protective layer over resistive film construction. RN73R2E resistors also feature a power rating of 0.25W and TCR values of ±10 to ±100ppm/°C. The series is AEC-Q200 qualified and is available with lead-free terminations to meet EU RoHS requirements.Features
- AEC-Q200 qualified
- 1000 hours endurance at +85°C, ΔR of ±0.1%
- High-temperature exposure, ΔR of ±0.25%
- High precision type ±0.05% available
- Low current noise
- Improved moisture resistance by high humidity protective coating
- Suitable for control circuits in various industrial equipment
- Meets EU-RoHS requirements
- +85°C rated ambient temperature, rated up to +155°C
Applications
- Automotive electronics
- Industrial equipment
- Measurement equipment
Specifications
- 10Ω to 1MΩ resistance
- 0.25W power rating
- 50V to 200V working voltage
- 10ppm/°C to 100ppm/°C temperature coefficient
Dimensions
게시일: 2020-10-08
| 갱신일: 2024-06-03