KOA Speer BPR Metal Plate Resistors

KOA Speer BPR Metal Plate Resistors are rectangular power current detecting resistors that are flame retardant in a ceramic case. The BPR series metal plate resistors from KOA are space-saving and offer automatic insertion for a 5mm pitch between terminals. Other features include low inductance, power rating from 2W to 10W, and operating temperature range from -40°C to +200°C.

Features

  • Power type current detecting resistors
  • Flame retardant resistors in ceramic case
  • Automatic insertion for a 5mm pitch between terminals (26 type, 58 type)
  • Low inductance
  • Space saving
  • Alpha/numeric marking
  • Products with lead-free terminations meet EU RoHS requirements

Applications

  • Power supplies
  • Transportation
  • Industrial controls
  • Inverters

Specifications

  • 5W power rating
  • 5% or 10% tolerance
  • 10mΩ to 68Ω resistance
  • -40°C to +200°C operating temperature range
게시일: 2014-01-09 | 갱신일: 2022-03-11