Kingston Industrial SSDs
Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.Features
- SATA 2.5-inch, mSATA, M.2 2242 and M.2 2280
- PCIe Gen. 4 NVMe: M.2 2280, M.2 2230
- Incorporate advanced SATA3 6Gbps or PCIe Gen 4 NVMe controllers
- Controlled BOM and firmware
- Engineering support
- Global support
- Automatically perform wear-leveling, garbage collection, and other vital NAND Flash management functions
- PCN support
- Incorporate high-speed next-generation 3D NAND Flash
- Industrial temperature range of -40°C to +85°C
- Commercial temperature range of 0°C to +70°C
Applications
- Point of sale (POS)
- Digital signage
- Robotics
- Kiosks (charging stations, key makers, ATMs)
- Surveillance/mobile recording
Videos
Additional Resources
게시일: 2022-09-07
| 갱신일: 2025-10-21