Kingbright APFA2507x RA Bi-Color SMD LEDs
Kingbright APFA2507x RA Bi-Color SMD LEDs are designed with AlGaInP on GaAs substrate Light Emitting Diodes (LEDs). These LEDs feature low power consumption, wide viewing angles, and tinned pads for improved solderability. The APFA2507x LEDs are halogen-free, RoHS compliant, and ideal for backlight, healthcare applications, wearable and portable devices, and status indicators.Features
- 2.5mm x 1.0mm x 0.7mm right angle SMD LED
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- 3000 pcs/reel package
- 3 moisture sensitivity level
- Tinned pads for improved solderability
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare
Dimensions Diagram
Additional Information
View Results ( 9 ) Page
| 부품 번호 | 데이터시트 | 조명 색상 | Vf - 순방향 전압 | 파장/색상 온도 | 광도 | 보기 각도 | 렌즈 치수 | 렌즈 형태 |
|---|---|---|---|---|---|---|---|---|
| APFA2507R9Y2C | ![]() |
Red, Yellow | 2 V | 590 nm, 630 nm | 40 mcd, 130 mcd | 130 deg | 2.1 mm | Dome |
| APFA2507B2G2C | ![]() |
Green, Blue | 2.1 V, 3.3 V | 460 nm, 574 nm | 40 mcd, 65 mcd | 130 deg | 2.1 mm | Dome |
| APFA2507B2R2C | ![]() |
Red, Blue | 1.95 V, 3.3 V | 460 nm, 645 nm | 65 mcd, 80 mcd | 130 deg | 2.1 mm | Dome |
| APFA2507B2Y2C | ![]() |
Yellow, Blue | 2 V, 3.3 V | 460 nm, 590 nm | 65 mcd, 130 mcd | 130 deg | 2.1 mm | Dome |
| APFA2507R3G3C-CC | ![]() |
Red, Green | 2.2 V, 3.3 V | 515 nm, 640 nm | 400 mcd, 500 mcd | 130 deg | 2.1 mm | Dome |
| APFA2507R9G2C | ![]() |
Red, Green | 2 V, 2.1 V | 574 nm. 630 nm | 40 mcd, 45 mcd | 130 deg | 2.1 mm | Dome |
| APFA2507R9G2C-C2 | ![]() |
Red, Green | 2 V, 2.1 V | 574 nm, 630 nm | 40 mcd, 45 mcd | 130 deg | 2.1 mm | Dome |
| APFA2507Y2G2C-C2 | ![]() |
Yellow, Green | 2 V, 2.1 V | 590 nm, 574 nm | 45 mcd, 130 mcd | 130 deg | 2.1 mm | Dome |
| APFA2507Y3G3-CC | ![]() |
Yellow, Green | 2 V, 3.3 V | 515 nm, 590 nm | 300 mcd, 550 mcd | 130 deg | 2.1 mm | Dome |
게시일: 2023-03-01
| 갱신일: 2023-04-17