Kinetic Technologies KTS1691 VBUS Over-Voltage Protection Load Switches

Kinetic Technologies KTS1691 VBUS Over-Voltage Protection Load Switches are designed for USB Type-C™ PD ports and barrel connectors. The Kinetic Technologies KTS1691 switches support up to 140W at 20V and withstand up to 29V on VBUS. It features soft-start to limit inrush current, over-voltage, over-current, short-circuit, over-temperature protection, and reverse-current blocking. The KTS1691A/B models include automatic reverse-current blocking, functioning as an "ideal diode" to isolate VBUS when charging or powering the system through another port. The KTS1691C/D models support bi-directional operation during startup. An ACOK flag indicates when power is stable. Packaged in a 2.86mm x 1.68mm, 15-bump, fully Green-compliant Wafer-Level Chip-Scale Package (WLCSP), the KTS1691 ensures advanced system protection.

Features

  • 3V to 24V operating voltage range
  • 29V abs. max. rating at IN and OUT
  • 7A continuous current rating, 18A pulse current rating (duration Pd limited)
  • 14.5mΩ typ. on-resistance from IN to OUT
  • Soft-start (SS) limits inrush current
  • Over-voltage protection (OVP) at IN
    • 24V internally fixed
    • 4V to 24V external resistor programmable
  • "Ideal diode" reverse current protection (RCP, KTS1691A/B only), 20mV forward voltage and 15µs fast recovery
  • Bi-directional mode when enabled (KTS1691C/D only)
  • Over-current protection (OCP) at OUT
  • Short-circuit protection (SCP) at OUT
  • Over-temperature protection (OTP)
  • Auto-retry after all faults
  • EN or EN enable logic input versions
  • ACOK open-drain power good flag
  • -40°C to +85°C operating temperature range
  • 15-bump WLCSP 2.86mm x 1.68mm, 0.5mm pitch

Applications

  • Desktops
  • Notebooks
  • Netbooks
  • Ultra-books
  • Tablets
  • Docking stations
  • Monitors
  • Accessories

Application Diagrams

게시일: 2024-12-16 | 갱신일: 2025-01-05