Kinetic Technologies KTB8400 Switching Voltage Regulator
Kinetic Technologies KTB8400 Switching Voltage Regulator is a precision and unique OptiComp™ buck switching regulator with class-leading accuracy of ±1%, fast transient response, and 90% efficiency. This voltage regulator is I²C programmable for output voltages in the 0.6V to 3.345V range and accommodates soft-start and DVS with multiple programmable ramp rates. The KTB8400 buck-switching regulator offers over-current, short-circuit, under/over VIN, and thermal shutdown protections. This device is available in RoHS and Green-compliant 15-bump 1.340mm x 2.045mm x 0.6mm wafer-level chip-scale package (WLCSP). Typical applications include CPUs, GPUs, APs, DSPs, FPGAs, tablets, netbooks, ultra-books, smartphones, mobile internet devices, IoT, DSC, drones, gaming consoles, and accessories.Features
- Fast PLL loop with accurate Switching frequency overload changes
- Dynamic voltage scaling (DVS) with 8 ramp rates
- 2.5V to 5.5V input voltage range
- 1.3V fixed output voltage
- 0.6V to 3.345V programmable option for Vout
- 6.25mV steps below 1.39375V
- 15mV steps above 1.44V
- 3A output current
- ±1% accuracy at TA = 25°C
- ±2.5% over line/load/temp/setting
- Soft-start, overcurrent, short-circuit, under/over VIN, and thermal shutdown protections
- Fast transient response
- 90% peak efficiency at Vout = 1.136V
- 2.4MHz with auto-skip at light loads
- Programmable forced-PWM mode
- 46uA typical no-load supply current in skip mode
- Tiny external components
- L = 330nH or 470nH (2012 or 2016 metric size)
- Cin = 10µF (0402), Cout = 2×22µF (2×0402)
- 1MHz I2C interface
- -40°C to 85°C operating temperature range
- 15-bump lead-free WLCSP (0.4mm pitch)
- 1.34mm x 2.045mm (0.6mm height)
- Pin/register compatible with FAN53527
Applications
- CPUs, GPUs, APs, DSPs, FPGAs, I/O, and XCVR power
- HDDs, LPDDR3, LPDDR4, and LPDDR5 memory power
- Tablets, netbooks, and ultra-books
- Smartphones, mobile internet devices, and IoT
- DSC, drones, gaming consoles, and accessories
Videos
Typical Application Schematic
Additional Resources
게시일: 2024-01-02
| 갱신일: 2024-06-20