KEMET EDK / EXV Aluminum Electrolytic Capacitors
Kemet EDK / EXV Aluminum Electrolytic Capacitors are made for high density printed circuit boards. EDK General Purpose Aluminum Electrolytic Capacitors feature a low profile vertical chip with an operating temperature of -40°C to +85°C. Applications for Kemet's EDK Aluminum Electrolytic Capacitors are for coupling, decoupling, by-pass, and filtering. EXV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra-low impedance, with an operating temperature of -40°C to +105°C. Applications for Kemet's EXV Aluminum Electrolytic Capacitors are for AV, computer/monitor, communications, and SMPS.Features
- Low-profile vertical chip
- Surface-mount lead terminals
- ±20% capacitance tolerance
Applications
- EDK
- Coupling
- Decoupling
- Bypass
- Filtering
- EXV
- AV
- Computers / monitors
- Communications
- SMPS
Specifications
- EDK
- 1µF to 1500µF capacitance range
- 4VDC to 100VDC rated voltage
- -40°C to +85°C operating temperature range
- 2000 hours durability
- EXV
- 1µF to 1000µf capacitance range
- 6.3VDC to 80VDC rated voltage
- -55°C to +105°C operating temperature range
- 3000 hours to 5000 hours durability
Datasheets
Construction
게시일: 2011-11-10
| 갱신일: 2023-08-31