KEMET T498 High Temperature Tantalum Capacitors
KEMET T498 High-Temperature Tantalum Capacitors offer maximum performance characteristics in applications with operating temperatures up to +150°C. The T498 Series High-Temperature Tantalum Capacitors from KEMET are available in 5 standard EIA case sizes with RoHS terminations as standard. Other T498 Series features include capacitance values of 0.47µF to 220µF, voltage ratings of 6-50VDC, AEC-Q200 compliance, laser-marked case, 100% surge current testing, and taped and reeled packaging per EIA 481-D.Features
- Meets or exceeds EIA standard 535BAAC
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Tolerances of ±10% and ±20%
- 100% steady-state accelerated aging
- Temperature/voltage derating is 2/3 at +150°C
- RoHS compliance and lead-free terminations standard
- Operating temperature range of -55°C to +150°C
Applications
- DC/DC converters
- Portable electronics
- Telecommunications
- Control units
게시일: 2012-02-28
| 갱신일: 2025-08-14