KEMET R75 High-Performance Film Capacitors

KEMET R75 MKP High-Performance Film Capacitors offer a 470pF to 10µF capacitance range, 90VAC to 700VAC voltage, and a maximum +125°C temperature rating. These KEMET metallized polypropylene film capacitors are ideally suited for DC and pulse applications.

Features

  • Capacitance range
    • R75 Series
      • 1000pF to 33µF capacitance range for 1 section
      • 1000pF to 2.2µF for 3 sections
    • R75 2 to R75 L
      • 0.056µF to 10µF
  • Rated voltage
    • 160VDC to 2000VDC range for R75
    • 400VDC to 560VDC range for R75 2 to R75 L
  • -55°C to +105°C operating temperature range

Applications

  • R75 2 to R75 L
    • Power supplies
    • LED lamps
    • White goods (washers, dryers, refrigerators, dishwashers)
    • Energy meters
    • Measuring instruments
    • Domestic sensors
  • R75 Series
    • Deflection circuits in TV sets and monitors (S-correction)
    • Resonant capacitor in electronic ballast and compact lamp
    • Power factor correction and coupling capacitor in SMPS
    • Timing and oscillator circuits
게시일: 2012-02-16 | 갱신일: 2023-08-31