KEMET High Energy SSD KO-CAP® Polymer Capacitors
KEMET High Energy SSD KO-CAP® Polymer Capacitors offer high energy density and stable capacitance across temperature and voltage, making them ideal for space-constrained power efficiency designs. These capacitors feature a conductive polymer cathode for low ESR, high ripple current capability, and excellent frequency response. The SSD KO-CAP® capacitors are rated at 35VDC and offer capacitance options from 470µF to 680µF with ESR values as low as 70mΩ. These capacitors operate within the -55°C to 105°C temperature range. Typical applications include enterprise storage, networking, servers, and Solid-State Drives (SSDs).
Features
- High energy density
- Stable capacitance across temperature and applied voltage
- Low ESR
- High frequency capacitance retention for fast transient response
- 100% surge current tested and accelerated aging screened
- RoHS-compliant and halogen-free epoxy construction
- Moisture Sensitivity Level (MSL) 3
Applications
- Enterprise storage
- Networking
- Servers
- Solid-State Drives (SSDs)
Specifications
- 35VDC rated voltage
- Capacitance options:
- 470µF (T593V476M035APE100)
- 680µF (T593V686M035APE070)
- 470µF (T593W476M035APE090)
- ±20% capacitance tolerance
- ≤0.1CV leakage current after 5 mins
- –55°C to 105°C operating temperature range
Videos
게시일: 2025-10-27
| 갱신일: 2025-11-20