KEMET T528 Polymer Capacitors
KEMET T528 Low ESL/Facedown Terminal Polymer Capacitors are part of KEMET's Organic Capacitor (KO-CAP) product line. The high-performance ICs need high-performance decoupling capacitors, and to achieve high SRF and high capacitance, a capacitor designed ground-up for low parasitics is needed. The T528 Series capacitors from KEMET combine polymer technology's already ultra-low ESR with a package design focused on ultra-low ESL, the lowest in the market. This is all in a 1.7mm case height with a capacitance up to 470µF. In addition, the T528 series offers exceptional performance for high-speed server and microprocessor decoupling and uses a different termination design that reduces the inductance loop area. The T528 series KO-CAPs offer the advantage of improved capacitance retention frequencies of up to 1MHz.Features
- 33µF to 470µF capacitance range
- 2.5V to 10V voltage range
- Polymer cathode technology
- 100% accelerated steady state aging
- Low ESL <0.7nH @ 20MHz
- 100% surge current tested
- High frequency capacitance retention
- Non-ignition failure mode
- Improved volumetric efficiency
- Self-healing mechanism
- Use up to 90% of rated voltage (10% derating)
- RoHS compliant and halogen free
- +105°C maximum temperature capability
- Lead free +260°C reflow capable
Applications
- High speed server
- Microprocessor decoupling
- High ripple current
Overview
Additional Resources
View Results ( 29 ) Page
| 부품 번호 | 데이터시트 | 전기 용량 | 전압 정격 DC | 누설 전류 | 리플 전류 | 발산 계수 DF | 길이 | 너비 | 높이 | ESR | 공차 | 케이스 코드 - in | 케이스 코드 - mm | RoHS - 마우서 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| T528Z477M2R5ATE008 | ![]() |
470 uF | 2.5 VDC | 117.5 uA | 6.4 A | 10 | 7.3 mm | 4.3 mm | 1.6 mm | 8 mOhms | 20 % | 2917 | 7343 | Y |
| T528B277M002APE006 | ![]() |
270 uF | 2 VDC | 54 uA | 3.9 A | 8 | 3.5 mm | 2.8 mm | 1.9 mm | 6 mOhms | 20 % | 1210 | 3528 | Y |
| T528W337M2R5ATE009 | ![]() |
330 uF | 2.5 VDC | 82.5 uA | 6 A | 10 | 7.3 mm | 4.3 mm | 1.4 mm | 9 mOhms | 20 % | 2917 | 7343 | Y |
| T528Z227M006ATE009 | ![]() |
220 uF | 6.3 VDC | 138.6 uA | 6 A | 10 | 7.3 mm | 4.3 mm | 1.6 mm | 9 mOhms | 20 % | 2917 | 7343 | Y |
| T528B277M2R5APE006 | ![]() |
270 uF | 2.5 VDC | 67.5 uA | 3.9 A | 10 | 3.5 mm | 2.8 mm | 1.9 mm | 6 mOhms | 20 % | 1411 | 3528 | Y |
| T528Z337M2R5ATE005 | ![]() |
330 uF | 2.5 VDC | 82.5 uA | 8.1 A | 10 | 7.3 mm | 4.3 mm | 1.6 mm | 5 mOhms | 20 % | 2917 | 7343 | Y |
| T528Z337M2R5ATE008 | ![]() |
330 uF | 2.5 VDC | 82.5 uA | 6.4 A | 10 | 7.3 mm | 4.3 mm | 1.6 mm | 8 mOhms | 20 % | 2917 | 7343 | Y |
| T528Z337M004ATE009 | ![]() |
330 uF | 4 VDC | 132 uA | 6 A | 10 | 7.3 mm | 4.3 mm | 1.6 mm | 9 mOhms | 20 % | 2917 | 7343 | Y |
| T528Z477M2R5ATE009 | ![]() |
470 uF | 2.5 VDC | 117.5 uA | 10 | 7.3 mm | 4.3 mm | 1.6 mm | 9 mOhms | 20 % | 2917 | 7343 | Y | |
| T528Z477M2R5ATE005 | ![]() |
470 uF | 2.5 VDC | 117.5 uA | 8.1 A | 10 | 7.3 mm | 4.3 mm | 1.6 mm | 5 mOhms | 20 % | 2917 | 7343 | Y |
게시일: 2013-04-02
| 갱신일: 2024-11-05