Ka-Ro Electronics TX91 Computer On Module

Ka-Ro Electronics TX91 Computer On Module is a complete computer implemented on a board smaller than a credit card to be integrated into an embedded system. This module features a 3.3V to 5V power supply, 512MB LPDDR4 SDRAM (inline ECC) RAM, and 4GB eMMC ROM. The COM module includes NXP i.MX 91 1.4GHz Arm® Cortex®-A55 based processor and 24-bit RGB display support. This industrial grade module comes in a 26mm SO-DIMM size with an -25°C to 85°C operating temperature range. Typical applications include industrial requirements.  

Features

  • 1.4GHz Arm® Cortex®-A55 based NXP i.MX 91 processor
  • NXP’s EdgeLock® secure enclave
  • 24-bit RGB display support
  • 512MB LPDDR4 SDRAM (inline ECC) RAM
  • 4GB eMMC ROM
  • 3.3V to 5V voltage power supply range
  • 26mm SO-DIMM size
  • Industrial grade
  • -25°C to 85°C operating temperature range

Applications

  • Industrial requirements

i.MX 91 Block Diagram

Block Diagram - Ka-Ro Electronics TX91 Computer On Module
게시일: 2025-02-14 | 갱신일: 2025-03-13