Jonard Tools SPARC Linc Splice On Connectors

Jonard Tools SPARC Linc Splice On Connectors (SOCs) provide a seamless, low-loss connection for single-mode fiber applications. These connectors are designed for quick installation without compromising performance, making them ideal for Fiber-to-the-Home (FTTH) applications, data centers, and telecommunications. Features include a pre-polished ferrule, rugged housing, optimal performance, and consistent signal integrity. Jonard Tools SPARC Linc SOCs ensure secure, high-speed connections in every situation, regardless of the environment.

Features

  • No need for polishing and matching gel in the field
  • Protects splicing point inside connector body
  • Easy to assemble with One Touch, Push-Pull system
  • Enhanced high quality
  • Improved optical features
  • Split boot structure
  • Rugged housing
  • Pre-polished ferrule

Specifications

  • Single-mode fiber type
  • 0.3dB maximum insertion loss
  • ≤65dB return loss
  • 500 cycles repeating operation test
  • 0.9mm fiber type
  • ≥25N tensile strength
  • 2.22" x 0.35" x 0.36" dimensions
  • -40°C to +75°C operating temperature range
게시일: 2025-09-04 | 갱신일: 2025-10-03