Saia-Burgess X6 Ultraminiature Snap-Action Microswitches
Saia Burgess X6 Ultraminiature Snap-Action Microswitches measure 12.8mm x 6.5mm x 5.8mm and offer a 250VAC rating up to 3A with an IP40 protection rating. The components are offered with three actuator types (plunger, plain levers, and simulated roller lever/cam follower). These high current microswitches feature a snap-action, coil spring mechanism with a stainless steel spring (single-pole, change-over contact) and function within the -40°C to +85°C temperature range. The X6 Ultraminiature Snap-Action Microswitches are also compliant with the glow wire test IEC 60335-1, 4. ed.Features
- Snap-action, coil-spring mechanism with stainless steel spring, single-pole change-over contact
- Small size
- High current
- PCB, through-hole mounting
- IP40 sealing
- Compliant to glow wire test IEC 60335-1, 4.ed.
- ENEC and cULus approvals
Applications
- Critical functions
- Vending machines
- ATMs
- Saftey applications
- Industrial handling equipment
- Materials handling equipment
Specifications
- Rating up to 250VAC at 3A
- 12.8mm x 6.5mm x 5.8mm in dimension
- 0.50N to 1.50N actuation force range
- Actuators
- Plunger
- Plain lever
- Simulated roller lever/cam follower
- -40°C to +85°C temperature range
- 106 cycle minimum mechanical life (impact-free actuation)
- Flame-retardant glass-fiber reinforced nylon housing
- Polyacetal (POM) plunger
- AgNi contacts
- Brass terminals, silver flashed
게시일: 2021-03-22
| 갱신일: 2022-03-11