Parlex / Johnson Electric PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.

Applications

  • Automotive
  • Telecommunications
  • Medical
  • Consumer electronics
  • Other industry sectors

Specifications

  • Cable width = (# of conductors +1)*(Pitch)
  • Span = (# of conductors -1)*(Pitch)
  • .012" (.305mm) mating thickness
  • .002" polyester insulation with .0015" flame retardent adhesive
  • Copper tin-plated conductors
  • -55°C to +105°C temperature range
  • 2500V/MIL dielectric strength
  • VW-1 UL flame rating
  • 10MΩ minimum insulation resistance

Cable End Orientations in Piece Form

Parlex / Johnson Electric PS-3705 ZIF Flat Flexible Cables

Cable End Orientations in Bulk Form

Parlex / Johnson Electric PS-3705 ZIF Flat Flexible Cables
게시일: 2021-02-20 | 갱신일: 2022-03-11