JAE Electronics ST11-H microSD™ Memory Card Connectors
JAE ST11-H Series of Memory Card Connectors are one-piece type external connectors for microSD™ cards. The push-push ST11-H connectors are the lowest profile of any microSD connector on the market and offer high density and SMT mounting. The ST11-H connectors features a slim design, balanced EMI countermeasure with seven hold-down points, and card insertion detection structure (D-SW), NC (normally closed) type.Features
- Push-push structure standard-mounting connectors for the microSD™ memory card standardized by SDA™
- Balanced EMI countermeasure with 7 hold-down points
- Slim design with 1.25mm height, 13.4mm width, and 15.3mm depth (depth including card: 17mm)
- Halogen free, supplied in embossed tape for automatic mounting (compatible with second reflow)
- Card insertion detection structure (D-SW), normally closed type
- Card lock structure
- 1mm push stroke, 3.4mm card eject length
- Countermeasure to prevent the card from popping out
Specifications
- No. of contacts - 8 pos. +2pos (D-SW)
- 0.5A / per pin rated current
- 10V / per pin rated voltage
- 100m Ω max. contact resistance
- 1000M Ω min. insulation resistance
- AC500Vrms per minute dielectric withstanding voltage
- -30°C to +85°C operating temperature
- 40N max. card insertion force
게시일: 2013-06-26
| 갱신일: 2022-03-11