IXYS IXSH40N120L2KHV SiC MOSFET
IXYS IXSH40N120L2KHV SiC MOSFET is an industrial-grade, single-switch SiC MOSFET exhibiting good power cycling characteristics and very fast, low-loss switching behavior. This MOSFET is designed with an ultra-fast intrinsic body diode and offers a maximum virtual junction temperature of 175°C. The IXSH40N120L2KHV MOSFET features high blocking voltage with low on-resistance and high-speed switching with low capacitance. The IXSH40N120L2KHV MOSFET is used in switch mode power supplies, solar inverters, UPS, motor drives, DC/DC converters, EV charging infrastructure, and induction heating applications.Features
- SiC MOSFET technology
- 1200V with low RDS(on) of 80mΩ
- 41A (ID) drain current
- High blocking voltage with low on-state resistance
- High-speed switching with low capacitance
- Maximum virtual junction temperature of 175°C
- Ultra-fast intrinsic body diode
- Kelvin source contact
- MSL-1 rated
- RoHS compliant
Applications
- Solar inverters
- Switch mode power supplies
- UPS
- Motor drives
- DC/DC converters
- EV charging infrastructure
- Induction heating
Dimensions Drawing (TO-247-4L)
게시일: 2025-02-14
| 갱신일: 2025-02-18