IXYS Integrated Circuits CPC1907B Single-Pole Power SOIC OptoMOS Relay
IXYS Integrated Circuits CPC1907B Single-Pole Power SOIC OptoMOS Relay is a single-pole, normally open (1-Form-A) solid state relay that utilizes optically coupled MOSFET technology to produce 5000Vrms of input to output isolation. Switching is controlled by a photovoltaic die using the patented OptoMOS architecture. Activation of the output is controlled by a GaAlAs infrared LED. The coupling of low on-resistance and high load current handling capabilities makes the IXYS Integrated Circuits CPC1907B Single-Pole Power SOIC OptoMOS Relay suitable for a variety of high-performance switching applications.Features
- Handle load currents up to ±6ADC or 6Arms
- 5000Vrms input/output isolation
- Power SOIC package
- 12.5mm external creepage distance with appropriate layout
- High reliability
- No moving parts
- Low drive power requirements (TTL/CMOS compatible)
- Arc-free with no snubbing circuits
- No EMI/RFI generation
Applications
- Industrial controls
- Security
- Door latches
- Solenoids
- Annunciators
- Motor control
- Heating, ventilation, and air conditioning control (HVAC)
- Robotics
- Starter ignition circuits
- Medical equipment-patient/equipment isolation
- Instrumentation
- Multiplexers
- Electronic switching
- I/O subsystems
- Home appliances
- DC power supplies
- Aerospace
Dimensional Drawing
Pin Diagram
Switching Characteristics Of Normally Open Devices
게시일: 2013-11-08
| 갱신일: 2022-03-11