IXYS CLA120E1200HB Thyristor

IXYS CLA120E1200HB Thyristor is a high-efficiency single thyristor with a voltage rating of 1200V and a rated current of 120A. This thyristor features long-term stability, a planar passivated chip, and comes in an industry-standard TO-247 package. The CLA120E1200HB single thyristor is used in soft start AC motor control, DC motor control, power converter, AC power control, and lighting and temperature control applications.

Features

  • Thyristor for line frequency
  • Planar passivated chip
  • Long-term stability
  • 1200V VRRM repetitive peak reverse voltage
  • 120A IT(AV) average on-state current
  • -40°C to 120°C operating temperature range
  • RoHS compliant
  • Epoxy meets UL 94V-0
  • Industry-standard TO-247 package

Applications

  • Line rectifying 50/60 Hz
  • Soft start AC motor control
  • Lighting and temperature control
  • DC motor control
  • Power converter
  • AC power control

Package Dimensions (TO-247-3L)

Mechanical Drawing - IXYS CLA120E1200HB Thyristor
게시일: 2025-02-13 | 갱신일: 2025-02-27