IXYS Polar HiPerFET Power MOSFETs

IXYS Polar™ HiPerFETs Power MOSFETs combine the strengths of the Polar Standard family with a faster body diode. The faster body diode's reverse recovery time (trr) is reduced to make them suitable for phase-shift bridges motor control and uninterruptible power supply applications (UPS). This family of MOSFETs provides the lowest RDS(on), low RthJC, low Qg, and enhanced dv/dt capability.

Features

  • International standard packages
  • Dynamic dv/dt rating
  • Avalanche rated
  • Fast intrinsic rectifier
  • Low QG and RDS(on)
  • Low drain-to-tab capacitance
  • Low package inductance
  • Devices are easy to mount
  • Space savings

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • Battery chargers
  • Uninterrupted power supplies
  • AC motor drives
  • High-speed power switching applications
게시일: 2010-10-20 | 갱신일: 2022-03-11