iWave Global iW-RainboW-G40M i.MX 8M Plus Solderable LGA Module
iWave Global iW-RainboW-G40M i.MX 8M Plus Solderable LGA Module is a SoC-based module designed per the Open Standard Module™ specifications (OSM) on a 45mm2 Size-L form factor. The iW-RainboW-G40M integrates NXP’s i.MX 8M Plus offerings Quad/QuadLite/Dual Cortex A53 at up to 1.8GHz, NPU with up to 2.3 TOP/s, HDR-capable Image Signal Processor (ISP) with IEEE 802.11 a/b/g/n/ac/ax (ax is optional) Wi-Fi and BLUETOOTH® 5.0 module. The i.MX 8M Plus OSM LGA Module is aimed towards applications mainly focusing on Machine Learning, NPU/vision systems, advanced multimedia, and industrial automation with high reliability.Features
- i.MX 8M Plus Q/QL/DCPU with 64-bit ARMv8 architecture
- NPU with up to 2.3 TOP/s neural network performance
- Up to 8GB LPDDR4 memory
- IEEE 802.11a/b/g/n/ac/ax Wi-Fi and Bluetooth 5.0 (ax is optional)
- 10+ years of product longevity program
- OSM v1.0 Size-L LGA module with 45mm2 form factor
- RoHS3 and REACH compliant
Applications
- Machine learning
- NPU and vision systems
- Advanced multimedia
- Industrial automation
Specifications
- SoC
- i.MX 8M Plus Quad: 4x Cortex-A53, 1x Cortex-M7, GPU, VPU, NPU ,ISP, and HiFi4 Audio DSP
- i.MX 8M Plus Quad Lite: 4x Cortex-A53, 1x Cortex-M7, and GPU
- i.MX 8M Plus Dual: 2x Cortex-A53, 1x Cortex-M7, GPU, VPU, NPU ,ISP, and HiFi4 Audio DSP
- Memory and storage
- 2GB LPDDR4 (expandable up to 8GB)
- 16GB eMMC Flash (expandable up to 256GB)
- IEEE 802.11 a/b/g/n/ac/ax Wi-Fi, and BLUETOOTH® 5.0 (ax is optional)
- OS support
- Linux 5.4.24 (or higher)
- Android 11 (or higher)
- Ubuntu 20.04 (or higher)
- 5V power input at 2.5A through OSM LGA
- 45mm2 Size-L form factor
- -40°C to +85°C operating temperature range
- OSM LGA
- 2x RGMII
- 2x USB 3.0
- 1x PCIe 3.0
- 2x SDIO
- 1x HDMI 2.0a TX
- 2x SPI
- 2x USB 2.0
- 2x CAN
- 2x I2C
- OSM GPIOs
- 1x 4-lane MIPI DSI
- 1x 4-lane MIPI CSI
- 2x 4 lane LVDS
- 1x I2S
- 4x UART (1 is optional)
- 1x PWM
Block Diagram
게시일: 2022-01-13
| 갱신일: 2025-05-20