iWave Global iW-RainboW-G55M® Module

iWave Global iW-RainboW-G55M® Module is an OSM-LF system on module (SOM) based on AM62Ax automotive-grade processors from Texas Instruments. This module includes quad Arm® Cortex®-A53 CPUs, an Arm Cortex-R5F integrated as part of the MCU channel with FFI, and a second Arm Cortex-R5F integrated to support device management. Additional features include up to 2TOPS of C7xV-256 deep learning acceleration, 2GB LPDDR4 memory expandable up to 8GB and 16GB eMMC flash, and onboard Wi-Fi® 6 + BT 5.3 + LR-WPAN. iWave Global iW-RainboW-G55M OSM-LF Module supports low power mode and operates in a -40°C to +85°C (AEC-Grade 3) temperature range. The OSM v1.1 size-LF LGA solderable module has a 45mm x 45mm form factor and is REACH and RoHS 3 compliant. The iW-RainboW-G55M is suitable for automotive, industrial, and automation applications.

Features

  • AM62Ax with 64-bit quad Arm Cortex-A53
  • Dual core Arm Cortex-R5F subsystem
  • 2GB expandable memory
  • C7xV-256 deep learning accelerator (2TOPS)
  • Supports low power mode by device manager
  • OSM v1.1 size-LF LGA solderable module
  • 45mm x 45mm form factor
  • IEEE 802.11 a/b/g/n/ac/ax Wi-Fi + BT 5.3 + IEEE 802.15.4
  • REACH and RoHS 3 compliant

Applications

  • Automotive
  • Industrial
  • Automation

Specifications

  • CPU
    • 4x Arm Cortex-A53 at 1.4GHz
    • 1x Arm Cortex-R5F (integrated as part of MCU channel with FFI) at 800MHz
    • 1x Arm Cortex-R5F (integrated to support device management) at 800MHz
  • Memory
    • 2GB LPDDR4 expandable up to 8GB
    • 16GB eMMC flash expandable up to 128GB
    • 16Mb QSPI flash
  • 5V, 2.5A power input through OSM BGA
  • -40°C to +85°C (AEC-Grade 3) operating temperature range
게시일: 2023-05-26 | 갱신일: 2025-05-20