IoTize TapNPass Nomad NFC-BLE Adapter for Modbus®
IoTize TapNPass Nomad NFC-BLE Adapter for Modbus® is a wireless adapter for local connection of mobile devices to electronic systems via RS-232, RS-485, or USB Fieldbus. It supports the Modbus protocol and speeds on-site maintenance by providing portable NFC and Bluetooth wireless interfaces. The adapter is used for connecting mobile devices to target systems with serial Fieldbus or Modbus interface. All TapNPass products are easily configured to control access by different types of users who conduct or supervise servicing of target systems. TapNPass facilitates the rapid creation of user interfaces that run on Android, iOS, and Windows-based mobile devices.Features
- Wireless Channels
- Near Field Communication (NFC) Type5 tag (ISO/IEC 15693)
- Bluetooth Low Energy (BLE) 4.1
- Supported Serial Connections
- RS-232, RS-485, and USB (protocols CDC, FTDI, and Silabs CP210x).
- Transparent or Modbus service modes.
- Mobile Platform Support
- HTML5 generic applications
- API for Cordova (Android, iOS, Windows 10) or Android native (Java)
- Security
- Configurable access profiles
- Configurable, encrypted passwords
- AES-128/256 module-level data encryption
- Configurable secure pairing with NFC
- Casing
- ABS plastic casing with rechargeable Li-Ion batteries
- Dimensions L 105mm x H 33mm x W 46mm
- Weight (without cables) 110g
- Electrical Characteristics
- Input voltage 5V (micro USB connector)
- Battery capacity 1300 mAH
- Power consumption from 10mA to 80mAH (depending on communication channel)
- Output current (USB host) up to 200mA
- Operating Temperature Range
- -10°C, +50°C
- Compliance
- CE (Europe), FCC (USA), IC (Canada).
- REACH
- RoHS
- WEEE
Videos
게시일: 2021-02-16
| 갱신일: 2022-03-11