iNRCORE High Frequency Planar Transformers
iNRCORE High Frequency Planar Transformers offer up to 300W rated power and two additional clips for secure board mounting. These additional clips provide superior performance in applications with shock and vibration requirements. These planar transformers feature a switching frequency of 100KHz to 500KHz, 0.405µH to 6.2µH inductance range, 1750V isolation voltage, and up to 73A current rating. The high-frequency planar transformers are available in various package sizes and footprints.Features
- 7.4mm maximum height
- Maximum footprint:
- 19.8mm x 19.6mm
- 73A maximum current rating
- 300W rated power
- Two additional clips for secure board mounting
- 100kHz to 500kHz switching frequency
- Inductance range:
- 0.405µH to 6.2µH
- -40°C to 125°C operating temperature range
Inductance vs. Current Characteristics
Dimensions {inch(mm)}
Performance Graphs
게시일: 2023-01-16
| 갱신일: 2023-01-30