Innovative Sensor Technology Flow Sensor Development Tools

Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.

Features

  • SFS01 EvaKit
    • Optimal for demonstration and evaluation of SFS01 silicon flow sensors
    • Measurement from 0 to 200sccm
    • Detection of flow direction
    • Analog and digital (I2C) connection
    • Pneumatic connections for gas
  • Flow Demo Board FS5 / FS7 / OOL
    • Compatible with FS5/7 flow sensors and OOL flow sensors
    • Constant temperature anemometer (CTA)
    • Programmable temperature difference between heater and temperature sensor
    • LED bar indicates current flow
    • Analog Wheatstone bridge (direct output)
    • Protected with user-replaceable fuse
    • Output with zero flow offset subtraction
  • MicroFlowSens Amplifier Module
    • Optimal for demonstration and evaluation of MFS02 sensors
    • 12VDC single supply
    • Separate temperature sensor on chip
    • Interfacing with screw termination block
    • Flow channel and pneumatic connectors mounted
    • Monitoring for internal supply, offset, and heater voltages at termination block
    • Adjustment with 3 trimming potentiometers (gain, offset, heater voltage)
게시일: 2022-12-12 | 갱신일: 2023-01-30