Infineon Technologies 40V OptiMOS Power MOSFETs
Infineon 40V OptiMOS Power MOSFETs feature 35% lower RDS(on) and 45% lower Figure of Merit (RDS(on) x Qg) compared to alternative devices. These devices are optimized for synchronous rectification in switched-mode power supplies (SMPS) as well as a broad range of industrial applications such as motor control, solar microinverters, and fast switching DC/DC converters. In addition, this new generation of 40V devices offers higher switching frequencies and is enabled, which results in even higher power density. A monolithic integrated Schottky-like diode in the 40V SuperSO8 package (5mm x 6mm) leads to higher efficiency and a drastic reduction of the voltage overshoot. This in turn reduces the need for a snubber circuit and saves engineering effort.Features
- 1mΩ 40V in SuperSO8
- Monolithic Integrated Schottky-like diode
- RoHS compliant and halogen-free
- MSL1 rated
Applications
- Synchronous Rectification
- Solar microinverters
- Isolated DC/DC converters
- Low voltage motor control
- Or-ing switches
게시일: 2012-04-04
| 갱신일: 2022-03-11