Infineon Technologies CY8CMBR2044 CAPSENSE™ Capacitive Button Controller
Infineon Technologies CY8CMBR2044 CAPSENSE™ Capacitive Button Controllers incorporate several innovative features to quickly enable a capacitive touch sensing user interface in designs. Infineon CY8CMBR2044 CAPSENSE Capacitive Button Controllers require no software tools or coding because system configuration is done using hardware. These features allow capacitive buttons to be implemented without learning new tool sets and developing code.These Infineon Technologies controllers include SmartSense™ auto-tuning, which eliminates manually tuning of a user interface during development and re-tuning during production ramp. The CY8CMBR2044 supports up to four capacitive sensing buttons and four GPOs.
Features
- Easiest to use capacitive button controller
- Hardware configurable 4-button solution
- No software tools or programming required
- General purpose outputs (GPO) support direct LED drive
- Robust noise performance
- High sensitivity, low noise capacitive sensing algorithm
- Strong immunity to radio frequency (RF) and alternating current (AC) noise
- Low radiated noise emission
- SmartSense™ auto tuning
- No manual tuning is required (reduces time to market)
- All CAPSENSE parameters are automatically set in runtime
- Ensures signal-to-noise ratio (SNR) of 5:1 or greater
- Supports a wide range of input capacitance (5pF to 40pF)
- Advanced features
- Toggle feature on GPO
- Flanking sensor suppression (FSS) provides robust sensing even with closely spaced sensors
- Delay Off feature (configurable LED run time)
- Wide operating range
- 1.71V to 5.5V ideal for unregulated battery applications
- Low power consumption
- Supply current in run mode as low as 15μA for every button
- 100nA Deep sleep current
- -40°C to + 85°C Industrial temperature range
- 16-pad quad flat no leads (QFN) package (3mm × 3mm × 0.6mm)
- Kit Features
- Four CAPSENSE buttons of different dimensions
- Four LEDs connected to general-purpose output pins
- CAPSENSE-based power button and power indicator LED
- Operates from an external power supply and battery
- Expansion slots, allowing I/O to expand to external boards
Applications
- Consumer
- Industrial
- Medical
게시일: 2011-05-04
| 갱신일: 2023-04-25