Infineon Technologies CY7C656xx USB 2.0 Hub Controllers
Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.CY7C656xx USB 2.0 Hubs integrate 1.5kΩ upstream pull-up resistors for full-speed operation and all downstream 15kΩ pull-down resistors and series termination resistors on all upstream and downstream D+ and D- pins. The design optimizes system costs by providing support for the USB 2.0 specification. The devices are available in the 48-pin TQFP and 28-pin QFN package options. Infineon offers reference design kits which include board schematics, bill of materials, Gerber files, Orcad files, and thorough design documentation to support CY7C656xx USB 2.0 Hub Controllers.
Features
- High performance, low-power USB 2.0 Hub, optimized for low cost designs with minimum Bill-of-material
- USB 2.0 Compliant hub controller
- Up to four downstream ports support, downstream ports are backward compatible with FS, LS
- Single transaction translator (TT) for low cost
- Very low power consumption
- Lowest power consumption - single MCU with 2K ROM and 64 byte RAM
- Highly integrated solution for reduced BOM cost
- Downstream port management
- Overcurrent detection
- Two port status indicators per downstream port
- Slew rate control for EMI management
- Maximum configurability
- Number of ports, removable/non-removable ports are configurable through EEPROM and I/O pin configuration
- Available in space saving 48-pin (7 × 7mm) TQFP and 28-pin
Specifications
- 12MHz ± 0.05% (max.) FOSC (Oscillator or Crystal Frequency)
- 5V Supply voltage to ground potential (4.75V to 5.25V)
- 3.3V supply voltage to ground potential (3.15V to 3.6V)
- Input voltage for USB signal pins (0.5V to 3.6V)
- Voltage at open drain input pins (-0.5V to 5V)
- 0°C to 70°C operating temperature
- Thermal characteristics:
- 48-pin TQFP: 75.8°C/W
- 28-pin QFN: 32.4°C/W
Applications
- Docking stations
- Standalone hubs
- Monitor hubs
- Multi-function printers
- Digital televisions
- Advanced port replicators
- Keyboard hubs
- Gaming consoles
게시일: 2012-05-23
| 갱신일: 2022-08-12