Brainboxes PE-505 Pure Embedded Industrial Ethernet Switch

Brainboxes PE-505 Pure Embedded Industrial Ethernet Switch features a 5 port 10/100Mbps switch with a mega compact form smaller than a standard business card. This Ethernet switch provides seamless integration with design software, board-to-board, board-to-cable connection, and LEDs visible in all orientations, with routing through fiber optic light pipes. The PE-505 switch consists of 3D CAD files and PCB footprints combined with logical placements and fixed distances. This switch incorporates power and link indicators for all ports that are visible from all angles. The PE-505 pure embedded industrial Ethernet switch offers low power consumption and non-blocking layer 2 operation. This Ethernet switch operates at a voltage of 3.3VDC or 5VDC and -40°C minimum temperature. The Ethernet switch is reverse polarity protected and transient voltage protected.

Features

  • 5 port 10/100Mbps switch (10BASE-T/100BASE-TX)
  • 3.3VDC or 5VDC input voltage
  • 1500V magnetic isolation between ports
  • Reverse polarity protected
  • Transient voltage protected
  • EMC testing information
  • IEEE802.3az Energy Efficient Ethernet
  • Auto MDI/MDIX
  • Low power consumption
  • Power and link indicators for all ports visible from all angles
  • Board-to-board and wire-to-board compatible
  • TE MicroMatch compatible connectors
  • Non-blocking layer 2 operation
  • Full 2D and 3D CAD files available
  • PCB footprints available
  • Extremely compact 55mm x 55mm x 10mm dimensions
  • -40°C to 85°C operating temperature range

Connectors and Pinouts Diagram

Brainboxes PE-505 Pure Embedded Industrial Ethernet Switch
Brainboxes PE-505 Pure Embedded Industrial Ethernet Switch

Videos

게시일: 2023-09-27 | 갱신일: 2026-02-26