IDEC RV8H Ultra-Slim Interface Relays
IDEC RV8H Ultra-Slim Interface Relays provide a compact solution for general-purpose relay requirements. The IDEC RV8H Relays measure 71mm in height from the DIN rail and include a 6mm slim-width version with 6A contact capacity. Gold-clad contacts provide high contact reliability. RV8H relays are ideal for programmable logic controllers (PLCs) and other controller outputs, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space.Features
- Class I Division 2 and Class I Zone 2 Hazardous Location options
- Lever for easy locking and removal of relay
- Contact rating
- 6A (6mm RV8H)
- 8A (RV8H-2)
- 16A (RV8H-1)
- Operating temperature range
- -40°C to +70°C (electromechanical relays)
- -20°C to +60°C (solid-state relays)
- 71mm in height from DIN rail
- Gold-plated contacts (RV8H-L, RV8H-S, and RV8H-2)
- Pre-assembled relay and DIN mount socket
- Universal screw terminals (flat and Phillips) or spring clamp terminals available for all versions
- Universal AC/DC socket with built-in surge suppression and green LED
- RoHS compliant
Applications
- PLCs and other controller outputs
- Industrial automation
- Panel builders
- Assembly machine applications
Additional Resources
게시일: 2021-10-20
| 갱신일: 2025-03-31