IDEC RC Series PCB Relays
IDEC RC Series PCB Relays feature low-profile, high-capacity, and compact relays. These relays provide multiple options for operating voltages and extended electrical and mechanical life. The PCB relays operate at -40°C to 85°C temperature range and 10Hz to 55Hz frequency range. These RC relays consist of a 110VDC operating coil voltage and flux resistance type (RTII). The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. These low-profile relays are 12.8mm x 16.5mm in dimensions. The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. Typical applications of these relays include industrial equipment, control high temperatures, and are suitable for small equipment.Features
- SPST-NO contacts
- 110VDC operating coil voltage
- 12A contact rating current
- Flux-resistant type (RTII)
- 12.8mm x 16.5mm dimensions
- UL, c-UL, VDE, CQC certified products
Specifications
- -40°C to 85°C operating temperature range
- 10Hz to 55Hz frequency range
- 100mΩ contact resistance
- 1000MΩ insulation resistance
Applications
- Industrial equipment
- Control high temperature
- Suitable for small equipment
Dimension Diagram
Additional Resource
View Results ( 29 ) Page
| 부품 번호 | 코일 전압 | 전력 소비 | 접촉 전류 정격 | 계전기 접촉 형식 | RoHS - 마우서 |
|---|---|---|---|---|---|
| RC1V-AH-D24 | 24 VDC | 400 mW | 16 A | 1 Form A (SPST-NO) | Y |
| RC1V-CH-D24 | 24 VDC | 400 mW | 16 A | 1 Form C (SPDT) | Y |
| RC2V-C-D24 | 24 VDC | 530 mW | 8 A | 2 Form C (DPDT) | Y |
| RC1V-A-D110 | 110 VDC | 420 mW | 12 A | 1 Form A (SPST-NO) | Y |
| RC1V-A-D48 | 48 VDC | 430 mW | 12 A | 1 Form A (SPST-NO) | Y |
| RC1V-AH-D110 | 110 VDC | 420 mW | 16 A | 1 Form A (SPST-NO) | Y |
| RC1V-C-D24 | 24 VDC | 400 mW | 12 A | 1 Form C (SPDT) | Y |
| RC1V-C-D48 | 48 VDC | 430 mW | 12 A | 1 Form C (SPDT) | Y |
| RC1V-CH-D110 | 110 VDC | 420 mW | 16 A | 1 Form C (SPDT) | Y |
| RC1V-CH-D48 | 48 VDC | 430 mW | 16 A | 1 Form C (SPDT) | Y |
게시일: 2023-07-21
| 갱신일: 2023-07-28