iC-Haus MB5U High Performance BiSS(SSI)-to-PC Adapter
iC-Haus MB5U High Performance BiSS(SSI)-to-PC USB Adapter enables equidistant data acquisition and is suitable for sensor calibration. This adapter offers a simple evaluation of integrated circuits using the corresponding evaluation board and GUI software. The MB5U adapter provides differential, galvanically isolated RS-422 master interfaces for BiSS and SSI via its 9-pin D-sub connector. This adapter is compatible with USB 2.0 and provides drivers for Windows 10, Windows 11, and Linux operating systems. The MB5U adapter is ideal for application development and debugging using iC-Haus components.
Features
- Simple evaluation and implementation of iC-Haus components
- BiSS/SSI interface (9-pin D-sub connector)
- 5V sensor supply voltage
- 10MHz (BiSS) and 4MHz (SSI) fast communication
- Equidistant data acquisition
- Galvanic isolation
- USB 2.0 compatible PC interface
- Aluminium case, field interfaces, and powered via USB field-capable design
Applications
- Application development and debugging using iC-Haus components
iC-MB5 iCSY MB5U
게시일: 2025-11-21
| 갱신일: 2026-01-21