iC-Haus iC-TW39 24-Bit Magnetic On-Axis Angle Sensor

iC-Haus iC-TW39 24-Bit Magnetic On-Axis Angle Sensor is a very compact TMR-based system-on-chip solution for 360° absolute angle sensing in the end-of-shaft position. This sensor tracks the magnetic field direction only in the X-Y chip plane, with reasonable placement tolerances of the IC. The iC-TW39 sensor signal is resolved by a high-resolution interpolator, featuring resolution-enhancing digital filtering and automatic signal error correction. This sensor is configured via SPI or the bidirectional BiSS interface, which supports encoder profiles 3 and 3S by simplifying the BiSS master connection. The iC-TW39 sensor ensures minimal angular error, excellent position jitter even at low speeds, and unmatched position noise at standstill. Typical applications include high-resolution angle sensing, brushless motor commutation (2 to 64 poles), incremental or absolute rotary encoders, and servo motor control.

Features

  • TMR-based absolute angle sensor over 360°
  • High operating distance and axial play tolerance
  • Automatic signal error correction
  • Rotation speed up to 360,000rpm
  • FlexCount® ABZ output from 1 up to 65536 AB cycles
  • Adjustable zero position and length
  • Up to 12.5MHz AB output frequency
  • Outstanding AB jitter performance (e.g. ±2% at 2500cpr)
  • UVW output at 1 up to 32cpr, adjustable rotor angle
  • Bidirectional open-source BiSS interface, profile compatible
  • High angle resolution (24-bit ST)
  • 24-bit revolution counting
  • High accuracy (INL ±0.15°) and repeatability (0.04°)
  • Ultra-low output lag of 1.5µs
  • Configurable status monitoring for alarm output
  • 20MHz SPI interface
  • Internal EEPROM
  • Single 3.3V supply, low power consumption (typical 30mA)
  • -40°C to 125°C operating temperature range

Applications

  • High-resolution angle sensing
  • Brushless motor commutation (2 to 64 poles)
  • Servo motor control
  • Incremental or absolute rotary encoders

Block Diagram

Block Diagram - iC-Haus iC-TW39 24-Bit Magnetic On-Axis Angle Sensor

Dimension Diagram

Mechanical Drawing - iC-Haus iC-TW39 24-Bit Magnetic On-Axis Angle Sensor

Videos

게시일: 2026-04-14 | 갱신일: 2026-05-06