iC-Haus iC-TW28 EVAL TW28_1D Evaluation Board

iC-Haus iC-TW28 EVAL TW28_1D Evaluation Board is designed for evaluating, testing, and measuring of iC-TW28 10-Bit Sin/Cos interpolator. This evaluation board serves as a programming adapter for in-circuit programming of the external iC-TW28 (the target device). Two methods are provided for in-circuit programming, SPI and encoder link. The iC-TW28 interpolator in SPI mode provides multi-cycle synchronisation and reference mark capture functions to support absolute position systems.

Block Diagram

Block Diagram - iC-Haus iC-TW28 EVAL TW28_1D Evaluation Board
게시일: 2025-11-26 | 갱신일: 2026-01-21