iBASE Technology MPPC1201PC Fanless Railway Panel PC

iBASE Technology MPPC1201PC Fanless Railway Panel PC is a 12.1" panel PC designed for intelligent railway transportation applications. The rugged MPPC1201PC offers CE/FCC certification, passed the EN50155:2017 strict shock/vibration standards for rolling stock equipment, and EN45545-2 EU fire safety standards. Built for use in harsh environments, the MPPC1201PC supports a wide operating temperature range of -40°C to +70°C, wide voltage 24V to 110V power input, and robust M12 connectors. These features ensure watertight/robust connections, guaranteeing fault-free data transmission in smart fleet management and traffic monitoring in railway networks.

The MPPC1201PC is powered by an Intel® Atom® x6425E processor and comes with an IP65 waterproof housing and aluminum cooling chassis for quick heat dissipation that enables long-term stable operation. Expansion slots, including a full-size mPCI-e slot and an M.2 E-Key 2230 socket, are provided for 4G/WiFi modules for a secure backup internet connection. A simple OSD (On screen display) interface facilitates the user’s operation and an optional auto-dimming function that dynamically adjusts the brightness based on the ambient lighting condition.

Measuring 335mm x 274mm x 69mm (WxHxD), the MPPC1201PC features a TFT-LCD display with a wide view angle of 176°/176° and 500cd/m2 brightness and standard 100mm VESA mount holes. The iBASE Technology MPPC1201PC Fanless Railway Panel PC is compatible with Windows 10 64-bit and Linux Kernel 4.x operating systems.

Features

  • Intel® Atom® x6425E processor
  • EN50155:2017 and EN45545-2 certified
  • Fully IP65 waterproof protection
  • Supports ultra-long-life LCD panel, M12 connectors
  • Flat bezel design, projected capacitive 12.1" touch screen
  • Optional auto-dimming adjustable
  • Supports 24VDC or 72/110VDC power input

Specifications

  • 24V to 110V power input range
  • 176°/176° viewing angle
  • 500cd/m2 brightness
  • -40°C to +70°C operating temperature range
  • 335mm x 274mm x 69mm (WxHxD) in dimension
  • 100mm VESA mount holes
게시일: 2022-08-08 | 갱신일: 2022-09-29