HUBER+SUHNER Lead-free Connector Solutions
HUBER+SUHNER Lead-free Connector Solutions are designed to deliver the same levels of electrical performance as conventional connectors. Lead is widely known for improving machinability when added to alloys but if handled improperly, lead can have detrimental effects on human health and ecology. To restrict the use of lead in products, European legislative regulations such as the EU REACH (EC) No. 1907/2006, which deals with substances are in place. Other regulations include the EU’s RoHS directive (2011/65/EU), which deals with hazardous substance restrictions for electronic components.The lead-free connector solutions from HUBER+SUHNER comply with EU regulations while offering excellent mechanical properties. These connector solutions are ideal for industries that rely on high performance and long-term functionality. The lead-free connector solutions are used in communication, defense, test and measurement, aviation, and industrial applications.
Features
- Offer electrical performance as conventional connectors
- Excellent mechanical properties
- Comply with EU regulations
Applications
- Communication
- Defense
- Industrial requirements
- Test and measurement
- Aviation
게시일: 2025-01-10
| 갱신일: 2025-01-24