Honeywell SEK002 Sensor Evaluation Kit

Honeywell SEK002 Sensor Evaluation Kit demonstrates and evaluates multiple series of Honeywell sensors. This kit evaluates APB and MPR series board mount pressure sensors, HumidIcon™ digital humidity/temperature sensors, and HPM series particle sensors. The SEK002 evaluation kit interfaces the sensor to a microcontroller board which is controlled by the Honeywell software to take readings from the sensor. The evaluation kit offers options to mount the sensors directly, or remotely via wire leads in adverse environments.

Features

  • Sockets and solder pads to receive the compatible sensors
  • Jumpers to select the sensor to be used, supply voltage, and interface (I2C, UART, or SPI)
  • Uses industry standard Arduino Platform

Applications

  • Sensor demonstration
  • Sensor testing and evaluation
  • Proof-of-concept testing

Specifications

  • Compatible Sensors
    • ABP series (digital versions only)
    • MPR series
    • HPM series
    • HIH-6000, -6100, -7000, -8000, -9000 series HumidIcon sensors
  • +20ºC to +30ºC temperature range
  • 30%RH to 70%RH humidity range
  • 3.3V or 5V internal and external power supply

Videos

게시일: 2018-01-04 | 갱신일: 2022-10-28