Honeywell Sensing & Control Commercial and Precision Thermostats
Honeywell Commercial and Precision Thermostats provide temperature control and over-temperature circuit protection by breaking the electrical contact when a specified temperature is reached. The Precision Thermostat line includes hermetic-sealed, non-hermetically-sealed, highly reliable aerospace and aviation versions, and pre-configured REDI-TEMP Thermostats. The snap-action Commercial Thermostats series features automatic and manual reset options, a phenolic or ceramic housing, and a variety of mounting brackets and terminal options. Honeywell Commercial and Precision Thermostats can also be integrated into higher value cable assemblies, incorporating wire harness and connectors.Features
- Breaks the electrical contact at specified temperature
- Close on rise and open on rise versions
- Wide temperature range
- 3A to 15A current rating
Applications
- Commercial
- Industrial
View Results ( 32 ) Page
| 부품 번호 | 데이터시트 | 기능 | 개방 온도 | 차단 온도 | 정확성 |
|---|---|---|---|---|---|
| 3455RC 01000247 | ![]() |
Close on Rise | 48.9 C | 65.6 C | 2.8 C, 4.4 C |
| 3455RC 01000233 | ![]() |
Open on Rise | 90.6 C | 73.9 C | 2.8 C, 4.4 C |
| 3455RC 01000228 | ![]() |
Open on Rise | 62.8 C | 46.1 C | 2.8 C, 4.4 C |
| 3455RC 01000239 | ![]() |
Open on Rise | 123.9 C | 107.2 C | 3.3 C, 4.4 C |
| 3455RC 01000226 | ![]() |
Open on Rise | 51.7 C | 35 C | 2.8 C, 4.4 C |
| 3455RC 01000230 | ![]() |
Open on Rise | 73.9 C | 57.2 C | 2.8 C, 4.4 C |
| 3455RC 01000235 | ![]() |
Open on Rise | 101.7 C | 85 C | 3.3 C, 4.4 C |
| 3455RC 01000229 | ![]() |
Open on Rise | 68.3 C | 51.7 C | 2.8 C, 4.4 C |
| 3455RC 01000244 | ![]() |
Close on Rise | 16 C | 32 C | |
| 3455RC 01000245 | ![]() |
Close on Rise | 26.7 C | 43.3 C | 2.8 C, 4.4 C |
게시일: 2010-01-28
| 갱신일: 2024-09-11